ZB6DW0 | Schneider Electric

Pushbutton, illuminable, groping, waistband rectangular, front ring black, mounting Ø 16 mm, ZB6DW0

Order No.: 06P3469
EAN: 4099889240344
MPN:
ZB6DW0
Series: Harmony ZB6
ZB6DW0 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.1642 €

Front element, ZB6DW0, Schneider Electric

This Harmony ZB6DW0 is a rectangular push button head, spring return without cap, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 16 mm
Front ring colour black
Contact function groping
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes