ZB6DW1 | Schneider Electric

Pushbutton, illuminable, groping, waistband rectangular, white, mounting Ø 16 mm, ZB6DW1

Order No.: 06P3470
EAN: 4099889240351
MPN:
ZB6DW1
Series: Harmony ZB6
ZB6DW1 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €

Front element, ZB6DW1, Schneider Electric

This Harmony ZB6DW1 is a white rectangular flush illuminated push button head, spring return, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rechteckig
Installation diameter 16 mm
Actuator colour weiß
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes