ZB6DW4 | Schneider Electric

Pushbutton, illuminable, groping, waistband rectangular, red, mounting Ø 16 mm, ZB6DW4

Order No.: 06P3472
EAN: 4099889240375
MPN:
ZB6DW4
Series: Harmony ZB6
ZB6DW4 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4256 €

Front element, ZB6DW4, Schneider Electric

This Harmony ZB6DW4 is a red rectangular flush illuminated push button head, spring return, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Version pushbutton
can be illuminated Yes
Collar shape of the front frame rectangular
Installation diameter 16 mm
Actuator colour red
Contact function groping
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes