ZB6DW6 | Schneider Electric
Pushbutton, illuminable, groping, waistband rectangular, blue, mounting Ø 16 mm, ZB6DW6
Unit Price (€ / pc.)
7.4256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front element, ZB6DW6, Schneider Electric
This Harmony ZB6DW6 is a blue rectangular flush illuminated push button head, spring return, 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rechteckig | |
Installation diameter | 16 mm | |
Actuator colour | blau | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |