ZBRM21A0 | Schneider Electric
Wireless and battery-free manual switch, unlit, groping, waistband round, green/red, front ring black, mounting Ø 22 mm, ZBRM21A0
Unit Price (€ / pc.)
132.1257 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Wireless and batteryless transmitter, ZBRM21A0, Schneider Electric
This housing is equipped with a 22 mm radio push-button. It is programmed into the respective receiver using a simple button combination. The transmitter and receiver communicate via a worldwide free frequency band of 2.4 GHz and are approved for ZigBee Green Power. The possible range extends up to 100 metres in an open field and 25 metres in a closed switch cabinet.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | grün/rot | |
Front ring colour | schwarz | |
Contact function | tastend | |
Product type | Draht- und batterieloser Handschalter | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |