ZC1BE101 | Schneider Electric

Push button contact block ZC1 - screw clamp terminals

Order No.: 06P4438
EAN: 4099889240610
MPN:
ZC1BE101
Series: Harmony XB4
ZC1BE101 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3617 €

Contact pushbutton, ZC1BE101, Schneider Electric

This ZC1BE101 is a push button contact block with screw clamp terminals. It is part of the range Harmony XB4 diameter 22 mm modular metal push buttons, switches, and pilot lights.

Technical specifications
Connection screw connection
Version pushbutton
can be illuminated No
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes