ZD4PA127 | Schneider Electric
Joystick front element, 2 positions, unlit, latching, waistband round, black/silver, front ring black, mounting Ø 22 mm, ZD4PA127
Unit Price (€ / pc.)
55.3112 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Joystick controller, ZD4PA127, SCHNEIDER
The ZD4PA127 is a head for joystick controller, Harmony XB4, Ø22 mm 2 direction stay put.
Technical specifications
Version | 2 Positionen | |
Type of mounting | Frontplattenbefestigung | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | schwarz/silber | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Joystick Frontelement | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |