ZD4PA227 | Schneider Electric

Joystick front element, 2 positions, unlit, groping, waistband round, black/silver, front ring black, mounting Ø 22 mm, ZD4PA227

Order No.: 06P5059
EAN: 4099889223804
MPN:
ZD4PA227
Series: Harmony XB4
ZD4PA227 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
56.6916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.6916 €

Head joystick controller, ZD4PA227, SCHNEIDER

The ZD4PA227 operates with 2 direction spring-return-to-zero-position mechanism. It has a black metal bezel. This head with operating shaft provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible joystick controllers and provide a smooth and precise control of your machine in a variety of industrial applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Technical specifications
Ausführung Joystick Frontelement, 2 Positionen
Befestigungsart Frontplattenbefestigung
Beleuchtbar No
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger schwarz/silber
Farbe Frontring schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes