ZD4PA24 | Schneider Electric
Joystick front element, 4 positions, unlit, groping, waistband round, black/silver, front ring silver, mounting Ø 22 mm, ZD4PA24
Joystick controller, ZD4PA24, SCHNEIDER
This head with operating shaft operates with 4 direction spring-return-to-zero-position mechanism and provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible joystick controllers. It also provides a smooth and precise control of your machine in a variety of industrial applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Ausführung | Joystick Frontelement, 4 Positionen | |
Befestigungsart | Frontplattenbefestigung | |
Beleuchtbar | No | |
Bundform | rund | |
Einbaudurchmesser | 22 mm | |
Farbe Betätiger | schwarz/silber | |
Farbe Frontring | silber | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP66 |
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |