ZD4PA247 | Schneider Electric

Joystick front element, 4 positions, unlit, groping, waistband round, black/silver, front ring black, mounting Ø 22 mm, ZD4PA247

Order No.: 06P5061
EAN: 4099889223828
MPN:
ZD4PA247
Series: Harmony XB4
ZD4PA247 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
56.4536 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.4536 €

Joystick controller, ZD4PA247, SCHNEIDER

The ZD4PA247 offers a variety of 22 mm complete devices such as push buttons, indicator lights and selector switches through to emergency stop switches. In addition, due to the modular design of the devices, it is possible to purchase all components as individual elements and optionally also for 30 mm installation dimensions. Due to their quality, flexibility and extreme robustness, the devices are ideal for most industrial and building applications. This joystick front element in black has 4 directions that can be operated in 1 step and has a return to zero position. Suitable for international use due to the large number of existing product standards and certifications. Thanks to the Green Premium eco-label, you can receive detailed information on material content, environmental impact and circular economy that supports your sustainability goals.

Features

  • Modular metal construction for quick and easy installation
  • Ideal for universal use in industry, in machine and control cabinet construction as well as in buildings
  • High robustness for harsh environmental conditions
  • Excellent mechanical connection with the front element
Technical specifications
Ausführung Joystick Frontelement, 4 Positionen
Befestigungsart Frontplattenbefestigung
Beleuchtbar No
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger schwarz/silber
Farbe Frontring schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes