ZD5PA14 | Schneider Electric

Joystick front element, 4 positions, unlit, latching, waistband round, black/silver, mounting Ø 22 mm, ZD5PA14

Order No.: 06P5064
EAN: 4099889223835
MPN:
ZD5PA14
Series: Harmony XB5
ZD5PA14 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
58.5837 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.5837 €

Head joystick controller, ZD5PA14, SCHNEIDER

The ZD5PA14 is a head for joystick controller, Harmony XB5, plastic, 22mm, 4 directions, stay put, 1NO.

Technical specifications
Version 4 Positionen
Type of mounting Frontplattenbefestigung
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour schwarz/silber
Contact function rastend
Product type Joystick Frontelement
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes