ZD5PA24 | Schneider Electric
Joystick front element, 4 positions, unlit, waistband round, black/silver, mounting Ø 22 mm, ZD5PA24
Unit Price (€ / pc.)
60.214 € *
Standard delivery time from the manufacturer is: 2 Weeks
Head joystick controller, ZD5PA24, SCHNEIDER
The ZD5PA24 is a head with lever for manipulators operates with a 4-way spring-loaded zero return mechanism. It has 1 NO contact and a plastic ring. This operating shaft head provides an ergonomic interface for controlling machines. It can be easily installed and replaced on compatible manipulators and allows you to control the machine simply and precisely in various industrial applications. Thanks to its IP66 protection rating, it is resistant to shock, dust, water and vibration, and is ideal for use in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | joystick front element | |
| Version | 4 positions | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black/silver | |
| Type of mounting | front panel mounting | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |