XVBC2B3 | Schneider Electric

Permanent light, green, 24 V AC/DC, IP65/IP66, XVBC2B3

Order No.: 06N4584
EAN: 3389110144260
MPN:
XVBC2B3
3389110144260
Series: Harmony XVB
XVBC2B3 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
61.7729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.77 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7729 €
5 pcs.
60.0950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lighting unit, XVBC2B3, SCHNEIDER

Illuminated unit for modular tower lights, plastic, green, Ø70, steady, integral LED, 24 V AC/DC.

Technical Data

  • Version: Permanent light
  • Degree of protection (IP): IP65
  • Color: green
  • Voltage rating (DC): 24 V
Technical specifications
Version LED-Dauerlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung grün
Colour grün
Height 63 mm
Rated current 47 mA
Degree of protection (IP) IP65/IP66
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes