XVBC2B3D | Schneider Electric
Permanent light, green, 24 V AC/DC, IP65/IP66, XVBC2B3D
Unit Price (€ / pc.)
72.1616 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED permanent light | |
Width | 70 mm | |
Installation diameter | 70 mm | |
Farbe der Beleuchtung | green | |
Colour | green | |
Height | 63 mm | |
Rated current | 47 mA | |
Degree of protection (IP) | IP65/IP66 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |