XVBC2B5 | Schneider Electric
Permanent light, orange, 24 V AC/DC, IP65/IP66, XVBC2B5
Unit Price (€ / pc.)
61.7729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Lighting unit, XVBC2B5, SCHNEIDER
Illuminated unit for modular tower lights, plastic, orange, Ø70, steady, integral LED, 24 V AC/DC.
Technical Data
- Version: Permanent light
- Degree of protection (IP): IP65
- Color: orange
- Voltage rating (AC): 24 V
Technical specifications
Version | LED-Dauerlicht | |
Width | 70 mm | |
Installation diameter | 70 mm | |
Farbe der Beleuchtung | orange | |
Colour | orange | |
Height | 63 mm | |
Rated current | 47 mA | |
Degree of protection (IP) | IP65/IP66 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |