XVBC2B7 | Schneider Electric

Permanent light, 24 V AC/DC, IP65/IP66, XVBC2B7

Order No.: 05P9945
EAN: 4099891536237
MPN:
XVBC2B7
Series: Harmony XVB
XVBC2B7 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
61.7729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.7729 €
Technical specifications
Version LED-Dauerlicht
Width 70 mm
Installation diameter 70 mm
Colour klar
Height 63 mm
Rated current 47 mA
Degree of protection (IP) IP65/IP66
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes