XVBC2M3 | Schneider Electric

Permanent light, green, 230 VAC, IP65/IP66, XVBC2M3

Order No.: 05P9955
EAN: 4099891536329
MPN:
XVBC2M3
Series: Harmony XVB
XVBC2M3 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
67.6634 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.6634 €
Technical specifications
Version LED-Dauerlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung grün
Colour grün
Height 63 mm
Rated current 17 mA
Degree of protection (IP) IP65/IP66
Voltage 230 VAC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes