XVBC4B8 | Schneider Electric

Blinking light, yellow, 24-48 V AC/DC, BA15d, IP65/IP66, XVBC4B8

Order No.: 05P9972
EAN: 4099891536497
MPN:
XVBC4B8
Series: Harmony XVB
XVBC4B8 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
119.4522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
119.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.4522 €
Technical specifications
Version Blinklicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 63 mm
Degree of protection (IP) IP65/IP66
Socket version Ba15d
Voltage 24-48 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes