XVBC4M3 | Schneider Electric

Blinking light, green, 48-230 VAC, BA15d, IP65/IP66, XVBC4M3

Order No.: 05P9973
EAN: 4099891536503
MPN:
XVBC4M3
Series: Harmony XVB
XVBC4M3 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
126.8064 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.8064 €
Technical specifications
Version Blinklicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung grün
Colour grün
Height 63 mm
Degree of protection (IP) IP65/IP66
Socket version Ba15d
Voltage 48-230 VAC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes