XVBC4M4 | Schneider Electric
Blinking light, red, 48-230 VAC, BA15d, IP65/IP66, XVBC4M4
Unit Price (€ / pc.)
126.8064 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Blinklicht | |
Width | 70 mm | |
Installation diameter | 70 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 63 mm | |
Degree of protection (IP) | IP65/IP66 | |
Socket version | Ba15d | |
Voltage | 48-230 VAC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |