XVBC5G4 | Schneider Electric

Blinking light, red, 120 VAC, IP65/IP66, XVBC5G4

Order No.: 05P9986
EAN: 4099891536633
MPN:
XVBC5G4
Series: Harmony XVB
XVBC5G4 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
127.2229 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
127.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
127.2229 €
Technical specifications
Version LED-Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 63 mm
Rated current 17 mA
Degree of protection (IP) IP65/IP66
Voltage 120 VAC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes