XVBC6B3 | Schneider Electric

Flashlight, green, 24 V AC/DC, IP65/IP66, XVBC6B3

Order No.: 05P9997
EAN: 4099891536718
MPN:
XVBC6B3
Series: Harmony XVB
XVBC6B3 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
151.3561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.3561 €
Technical specifications
Version Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung grün
Colour grün
Height 157 mm
Rated current 550 mA
Degree of protection (IP) IP65/IP66
Voltage 24 V AC/DC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes