XVBC6G8 | Schneider Electric

Flashlight, yellow, 120 VAC, IP65/IP66, XVBC6G8

Order No.: 06P0009
EAN: 4099891536794
MPN:
XVBC6G8
Series: Harmony XVB
XVBC6G8 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
161.9947 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.9947 €
Technical specifications
Version flashlight
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 157 mm
Rated current 140 mA
Degree of protection (IP) IP65/IP66
Voltage 120 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead