XVBC6M4 | Schneider Electric

Flashlight, red, 230 VAC, IP65/IP66, XVBC6M4

Order No.: 06P0011
EAN: 4099891536817
MPN:
XVBC6M4
Series: Harmony XVB
XVBC6M4 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
161.5782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
161.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.5782 €
Technical specifications
Version Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 157 mm
Rated current 105 mA
Degree of protection (IP) IP65/IP66
Voltage 230 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes