XVBC8B4 | Schneider Electric

Flashlight, red, 24 V AC/DC, IP65/IP66, XVBC8B4

Order No.: 06P0017
EAN: 4099891536879
MPN:
XVBC8B4
Series: Harmony XVB
XVBC8B4 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
181.6297 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
181.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.6297 €
Technical specifications
Version flashlight
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung red
Colour red
Height 157 mm
Rated current 1.3 A
Degree of protection (IP) IP65/IP66
Voltage 24 V AC/DC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes