XVBC8E5 | Schneider Electric

Flashlight, orange, 48 V AC/DC, IP65/IP66, XVBC8E5

Order No.: 06P0022
EAN: 4099891536923
MPN:
XVBC8E5
Series: Harmony XVB
XVBC8E5 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
200.4436 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
200.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
200.4436 €
Technical specifications
Version Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung orange
Colour orange
Height 157 mm
Rated current 650 mA
Degree of protection (IP) IP65/IP66
Voltage 48 V AC/DC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes