XVBC8G3 | Schneider Electric
Flashlight, green, 120 VAC, IP65/IP66, XVBC8G3
Unit Price (€ / pc.)
184.9022 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | flashlight | |
Width | 70 mm | |
Installation diameter | 70 mm | |
Farbe der Beleuchtung | green | |
Colour | green | |
Height | 157 mm | |
Rated current | 290 mA | |
Degree of protection (IP) | IP65/IP66 | |
Voltage | 120 VAC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |