XVBC8G6 | Schneider Electric

Flashlight, blue, 120 VAC, IP65/IP66, XVBC8G6

Order No.: 06P0026
EAN: 4099891536961
MPN:
XVBC8G6
Series: Harmony XVB
XVBC8G6 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
184.9022 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
184.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.9022 €
Technical specifications
Version Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung blau
Colour blau
Height 157 mm
Rated current 290 mA
Degree of protection (IP) IP65/IP66
Voltage 120 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes