XVBL0M4 | Schneider Electric

LED permanent light, red, 230 VAC, IP65/IP66, XVBL0M4

Order No.: 06P0051
EAN: 4099891537135
MPN:
XVBL0M4
Series: Harmony XVB
XVBL0M4 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
94.9025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
94.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.9025 €
Technical specifications
Version LED-Dauerlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 139 mm
Rated current 17 mA
Degree of protection (IP) IP65/IP66
Voltage 230 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes