XVBL1B5 | Schneider Electric

LED blinking light, orange, 24 V AC/DC, IP65/IP66, XVBL1B5

Order No.: 06P0058
EAN: 4099891537203
MPN:
XVBL1B5
Series: Harmony XVB
XVBL1B5 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
142.7643 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
142.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.7643 €
Technical specifications
Version LED-Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung orange
Colour orange
Height 139 mm
Rated current 47 mA
Degree of protection (IP) IP65/IP66
Voltage 24 V AC/DC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes