XVBL1G5 | Schneider Electric

LED blinking light, orange, 120 VAC, IP65/IP66, XVBL1G5

Order No.: 06P0064
EAN: 4099891537241
MPN:
XVBL1G5
Series: Harmony XVB
XVBL1G5 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
157.4846 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
157.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.4846 €
Technical specifications
Version LED flashlight
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung orange
Colour orange
Height 139 mm
Rated current 17 mA
Degree of protection (IP) IP65/IP66
Voltage 120 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead