XVBL34 | Schneider Electric

Permanent light, red, 250 VAC, BA15d, IP65/IP66, XVBL34

Order No.: 06P0075
EAN: 4099891537326
MPN:
XVBL34
Series: Harmony XVB
XVBL34 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
75.922 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.922 €
Technical specifications
Version Dauerlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 139 mm
Degree of protection (IP) IP65/IP66
Socket version Ba15d
Voltage 250 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes