XVBL4B8 | Schneider Electric

Blinking light, yellow, 24-48 V AC/DC, BA15d, IP65/IP66, XVBL4B8

Order No.: 06P0085
EAN: 4099891537418
MPN:
XVBL4B8
Series: Harmony XVB
Schneider Electric
XVBL4B8 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
128.0321 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
128.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.0321 €
Technical specifications
Version flashlight
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung yellow
Colour yellow
Height 139 mm
Degree of protection (IP) IP65/IP66
Socket version BA15d
Voltage 24-48 V AC/DC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead