XVBL4M4 | Schneider Electric

Blinking light, red, 48-230 VAC, BA15d, IP65/IP66, XVBL4M4

Order No.: 06P0087
EAN: 4099891537425
MPN:
XVBL4M4
Series: Harmony XVB
XVBL4M4 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
128.0321 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.0321 €
Technical specifications
Version Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 139 mm
Degree of protection (IP) IP65/IP66
Socket version Ba15d
Voltage 48-230 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes