XVBL6B6 | Schneider Electric

Flashlight, blue, 24 V AC/DC, IP65/IP66, XVBL6B6

Order No.: 06P0095
EAN: 4099891537487
MPN:
XVBL6B6
Series: Harmony XVB
XVBL6B6 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
177.5361 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
177.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.5361 €
Technical specifications
Version Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung blau
Colour blau
Height 232 mm
Rated current 550 mA
Degree of protection (IP) IP65/IP66
Voltage 24 V AC/DC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes