XVBL6B8 | Schneider Electric

Flashlight, yellow, 24 V AC/DC, IP65/IP66, XVBL6B8

Order No.: 06P0097
EAN: 4099891537500
MPN:
XVBL6B8
Series: Harmony XVB
XVBL6B8 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
177.5361 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
177.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.5361 €
Technical specifications
Version Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung gelb
Colour gelb
Height 232 mm
Rated current 550 mA
Degree of protection (IP) IP65/IP66
Voltage 24 V AC/DC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes