XVBL6G4 | Schneider Electric

Flashlight, red, 120 VAC, IP65/IP66, XVBL6G4

Order No.: 06P0099
EAN: 4099891537517
MPN:
XVBL6G4
Series: Harmony XVB
XVBL6G4 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
187.3536 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
187.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.3536 €
Technical specifications
Version Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung rot
Colour rot
Height 232 mm
Rated current 140 mA
Degree of protection (IP) IP65/IP66
Voltage 120 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes