XVBL8G5 | Schneider Electric

Flashlight, orange, 120 VAC, IP65/IP66, XVBL8G5

Order No.: 06P0118
EAN: 4099891537630
MPN:
XVBL8G5
Series: Harmony XVB
XVBL8G5 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
209.44 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
209.44 €
Technical specifications
Version Blitzlicht
Width 70 mm
Installation diameter 70 mm
Farbe der Beleuchtung orange
Colour orange
Height 232 mm
Rated current 290 mA
Degree of protection (IP) IP65/IP66
Voltage 120 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes