XVC1B1HK | Schneider Electric
LED permanent/Blinking light/siren, red, 24 VDC, IP54, XVC1B1HK
Unit Price (€ / pc.)
363.2475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | LED-Dauer-/Blitzlicht | |
Installation diameter | 60 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 293 mm | |
Rated current | 460 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |