XVC1B1SK | Schneider Electric

Permanent light, red, 24 VDC, IP54, XVC1B1SK

Order No.: 06P0139
EAN: 4099891537739
MPN:
XVC1B1SK
Series: Harmony XVC
XVC1B1SK Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
344.4336 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
344.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
344.4336 €
Technical specifications
Version LED-Dauer-/Blitzlicht
Installation diameter 100 mm
Farbe der Beleuchtung rot
Colour rot
Height 216 mm
Rated current 150 mA
Degree of protection (IP) IP54
Voltage 24 VDC
Logistics
Country of origin JP
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei