XVC1B3HK | Schneider Electric

LED permanent/Blinking light/siren, green/orange/red, 24 VDC, IP54, XVC1B3HK

Order No.: 06P0140
EAN: 4099891537746
MPN:
XVC1B3HK
Series: Harmony XVC
XVC1B3HK Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
404.1597 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
404.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
404.1597 €
Technical specifications
Version LED-Dauer-/Blitzlicht
Installation diameter 100 mm
Farbe der Beleuchtung grün/orange/rot
Colour grün/orange/rot
Height 449 mm
Rated current 660 mA
Degree of protection (IP) IP54
Voltage 24 VDC
Logistics
Country of origin JP
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes