XVC1M1HK | Schneider Electric

LED permanent/Blinking light/siren, red, 240 VAC, IP54, XVC1M1HK

Order No.: 06P0143
EAN: 4099891537777
MPN:
XVC1M1HK
Series: Harmony XVC
XVC1M1HK Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
465.5161 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
465.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
465.5161 €
Technical specifications
Version LED-Dauer-/Blitzlicht
Installation diameter 100 mm
Farbe der Beleuchtung rot
Colour rot
Height 293 mm
Rated current 235 mA
Degree of protection (IP) IP54
Voltage 240 VAC
Logistics
Country of origin JP
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes