XVC1M3K | Schneider Electric
Permanent light, green/orange/red, 240 VAC, IP54, XVC1M3K
Unit Price (€ / pc.)
494.1475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | LED-Dauer-/Blitzlicht | |
Installation diameter | 100 mm | |
Farbe der Beleuchtung | grün/orange/rot | |
Colour | grün/orange/rot | |
Height | 372 mm | |
Rated current | 160 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |