XVC4B15S | Schneider Electric
Permanent light, red, 24 V AC/DC, IP23, XVC4B15S
Order No.: 06P0148
EAN: 4099891537814
MPN:
XVC4B15S
Unit Price (€ / pc.)
157.4846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | LED-Dauer-/Blitzlicht | |
Installation diameter | 40 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 524.5 mm | |
Rated current | 65 mA | |
Degree of protection (IP) | IP23 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |