XVC4B35S | Schneider Electric

Blinking light, green/orange/red, 24 V AC/DC, IP23, XVC4B35S

Order No.: 06P0149
EAN: 4099891537821
MPN:
XVC4B35S
XVC4B35S Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
199.6225 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
199.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.6225 €
Technical specifications
Version LED-Dauer-/Blitzlicht
Installation diameter 40 mm
Farbe der Beleuchtung grün/orange/rot
Colour grün/orange/rot
Height 594.5 mm
Rated current 115 mA
Degree of protection (IP) IP23
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes