XVC4B3K | Schneider Electric

Blinking light, green/orange/red, 24 V AC/DC, IP54, XVC4B3K

Order No.: 06P0150
EAN: 4099891537838
MPN:
XVC4B3K
XVC4B3K Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
141.1221 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
141.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.1221 €
Technical specifications
Version LED-Dauer-/Blitzlicht
Installation diameter 40 mm
Farbe der Beleuchtung grün/orange/rot
Colour grün/orange/rot
Height 170.5 mm
Rated current 75 mA
Degree of protection (IP) IP54
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes