XVC4B4 | Schneider Electric

Blinking light, blue/green/orange/red, 24 V AC/DC, IP23, XVC4B4

Order No.: 06P0151
EAN: 4099891537845
MPN:
XVC4B4
XVC4B4 Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
155.0332 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
155.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.0332 €
Technical specifications
Version LED-Dauerlicht
Installation diameter 40 mm
Farbe der Beleuchtung blau/grün/orange/rot
Colour blau/grün/orange/rot
Height 508.5 mm
Rated current 100 mA
Degree of protection (IP) IP23
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes