XVC4M1 | Schneider Electric
Blinking light, red, 100-240 VAC, IP23, XVC4M1
Order No.: 06P0154
EAN: 4099891537876
MPN:
XVC4M1
Unit Price (€ / pc.)
162.8039 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | LED-Dauerlicht | |
Installation diameter | 40 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Height | 567.2 mm | |
Rated current | 30 mA | |
Degree of protection (IP) | IP23 | |
Voltage | 100-240 VAC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |