XVC6B35SK | Schneider Electric

Blinking light, green/orange/red, 24 V AC/DC, IP54, XVC6B35SK

Order No.: 06P0159
EAN: 4099891537920
MPN:
XVC6B35SK
XVC6B35SK Schneider Electric Beacons
Image may differ
Unit Price (€ / pc.)
204.5372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
204.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
204.5372 €
Technical specifications
Version LED-Dauer-/Blitzlicht
Installation diameter 60 mm
Farbe der Beleuchtung grün/orange/rot
Colour grün/orange/rot
Height 200.8 mm
Rated current 115 mA
Degree of protection (IP) IP54
Voltage 24 V AC/DC
Logistics
Country of origin ID
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes