XVC6B3K | Schneider Electric
Blinking light, green/orange/red, 24 V AC/DC, IP54, XVC6B3K
Order No.: 06P0160
EAN: 4099891537937
MPN:
XVC6B3K
Unit Price (€ / pc.)
140.3129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | LED-Dauerlicht | |
Installation diameter | 60 mm | |
Farbe der Beleuchtung | grün/orange/rot | |
Colour | grün/orange/rot | |
Height | 200.8 mm | |
Rated current | 75 mA | |
Degree of protection (IP) | IP54 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |